PDP SEO Portlet

ERJ-6ENF2101V

SMD Chip Resistor, 2.1 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-6ENF2101V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ6ENF2101V is an ERJ type, ERJ-6EN series precision thick film chip resistor. This new ERJ type offers an exceptionally durable and lightweight design which is ideal for various automotive applications such as charging guns, infotainment, TCU and ADAS systems and Lidar.

  • 2.1kohm resistance
  • ±1% resistance tolerance
  • 0805 [2012 Metric] resistor case
  • ±100ppm/°C temperature coefficient
  • Small size, lightweight and compatible with placement machines
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
  • 150V voltage rating and 125mW power rating
  • Category temperature range from -55 to +155°C

Technical Attributes

Find Similar Parts

Description Value
2.1 kohm
null
125 mW
± 1%
± 100ppm/K
0805 [2012 Metric]
-55 °C
ERJ-6EN Series
null
Thick Film
2 mm
1.25 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.01015
5000+
$0.01015
10000+
$0.00977
20000+
$0.0094
40000+
$0.00911
80000+
$0.0088
SubTotal:
$50.75