PDP SEO Portlet

ERJ-6ENF2050V

SMD Chip Resistor, 205 ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-6ENF2050V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ6ENF2050V is an ERJ type, ERJ-6EN series precision thick film chip resistor. This new ERJ type offers an exceptionally durable and lightweight design which is ideal for various automotive applications such as charging guns, infotainment, TCU and ADAS systems and Lidar.

  • 205ohm resistance
  • ±1% resistance tolerance
  • 0805 [2012 Metric] resistor case
  • ±100ppm/°C temperature coefficient
  • Small size, lightweight and compatible with placement machines
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
  • 150V voltage rating and 125mW power rating
  • Category temperature range from -55 to +155°C

Technical Attributes

Find Similar Parts

Description Value
205 ohm
null
125 mW
± 1%
± 100ppm/K
0805 [2012 Metric]
-55 °C
ERJ-6EN Series
null
Thick Film
2 mm
1.25 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:50000  Mult:5000  
Need More?
USD $:
$ 0.01015
50000+
$0.01015
100000+
$0.00977
200000+
$0.0094
400000+
$0.00911
800000+
$0.0088
SubTotal:
$507.50