ERJ-6ENF1104V
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-6ENF1104V
Secondary Manufacturer Part#: ERJ-6ENF1104V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.125 mW | ||
| 2 mm | ||
| ERJ-6EN Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 1.1 MOhm | ||
| 1 | ||
| 805 | ||
| Thick Film | ||
| Precision | ||
| 100.0000 ppm/°C | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |