ERJ-6BWFR015V
SMD Current Sense Resistor, 0.015 ohm, ERJ-6BW Series, 0805 [2012 Metric], 500 mW, ± 1%, Thick Film
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: ERJ-6BWFR015V
Secondary Manufacturer Part#: ERJ-6BWFR015V
- RoHS 10 Compliant
- Tariff Charges
ERJ6BWFR015V is an ERJ 6BW series ERJ type (low resistance type) thick film chip resistor.
- Current sensing resistor, small size and lightweight
- Suitable for both reflow and flow soldering, low TCR, low resistance value
- IEC 60115-8, JIS C 5201-8, JEITA RC-2144 reference standard
- Operating temperature range from -55 to 155°C
- 500mW power rating
- 0.65mm product height, 2mm product length, 1.25mm product width
- 15Milliohms resistance, ±1% resistance tolerance
- 0805 (2012 metric) resistor case / package
- Temperature coefficient range from 0ppm/K to +200ppm/K
- AEC-Q200 Grade 0 compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 500 mW | ||
| 2 mm | ||
| ERJ-6BW Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 0.015 Ohm | ||
| ± 1% | ||
| 0805 [2012 Metric] | ||
| Thick Film | ||
| High Power | ||
| 0ppm/K to +200ppm/K ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |