PDP SEO Portlet

ERJ-6BWFR012V

SMD Current Sense Resistor, 0.012 ohm, ERJ-6BW Series, 0805 [2012 Metric], 500 mW, ± 1%, Thick Film

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-6BWFR012V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ6BWFR012V is an ERJ type, ERJ-6BW series, low resistance, thick film current sensing chip resistor. This device is feedback element for current sensing to monitor output current, while minimizing wasted power. Characteristics include both low resistance and high precision.

  • 0.012ohm resistance
  • ±1% resistance tolerance
  • 0805 [2012 Metric] resistor case
  • 0ppm/K to +300ppm/K temperature coefficient
  • Small size and lightweight
  • Suitable for both reflow and flow soldering
  • Low resistance and high precision by thick film resistive element and special electrode structure
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144 and AEC-Q200 compliant
  • 500mW power rating
  • Category temperature range from -55 to +155°C

Technical Attributes

Find Similar Parts

Description Value
0.012 ohm
null
500 mW
± 1%
0ppm/K to +300ppm/K
0805 [2012 Metric]
-55 °C
ERJ-6BW Series
null
Thick Film
2 mm
1.25 mm
0.65 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.24662
5000+
$0.24662
10000+
$0.23724
20000+
$0.22843
40000+
$0.22121
80000+
$0.21373
SubTotal:
$1,233.10