ERJ-6BQFR56V
SMD Current Sense Resistor, 0.56 ohm, ERJ-6BQ Series, 0805 [2012 Metric], 330 mW, ± 1%, Thick Film
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: ERJ-6BQFR56V
Secondary Manufacturer Part#: ERJ-6BQFR56V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 330 mW | ||
| 2 mm | ||
| ERJ-6BQ Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 0.56 Ohm | ||
| ± 1% | ||
| 0805 [2012 Metric] | ||
| Thick Film | ||
| High Power | ||
| 0ppm/K to +250ppm/K ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |