ERJ-3RQJR22V
SMD Current Sense Resistor, 0.22 ohm, ERJ-3RQ Series, 0603 [1608 Metric], 100 mW, ± 5%, Thick Film
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: ERJ-3RQJR22V
Secondary Manufacturer Part#: ERJ-3RQJR22V
- RoHS 10 Compliant
- Tariff Charges
- Current Sensing resistor
- Small size and lightweight
- Realize both low-resistance & High-precision by original thick film resistive element & special electrode structure
- Suitable for both refl ow and flow soldering
- Realize High-power by double-sided resistive elements structure that aimed to suppress temperature rising: ERJ2LW, 3LW, 6LW, 2BW, 3BW, 6BW, 8BW, 6CW, 8CW
- Low TCR : ±75×10-6/°C (ERJ6CW, 8CW)
- Low Resistance Value: Thick film resistors available from 5m O (ERJ3LW, 6LW)
- Reference Standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2144
- AEC-Q200 qualified
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 100 mW | ||
| 1.6 mm | ||
| ERJ-3RQ Series | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 0.22 Ohm | ||
| ± 5% | ||
| 0603 [1608 Metric] | ||
| Thick Film | ||
| High Power | ||
| 0ppm/K to +300ppm/K ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |