ERJ-3RQF6R8V
SMD Chip Resistor, 6.8 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, High Power
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: ERJ-3RQF6R8V
Secondary Manufacturer Part#: ERJ-3RQF6R8V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 0.1 mW | ||
| 1.6 mm | ||
| ERJ3R Series | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 6.8 Ohm | ||
| 1 | ||
| 603 | ||
| Thick Film | ||
| High Power | ||
| 200.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |