PDP SEO Portlet

ERJ-3RBD1000V

SMD Chip Resistor, 100 ohm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-3RBD1000V
Secondary Manufacturer Part#: ERJ-3RBD1000V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ERJ3RBD1000V from Panasonic Electronic Components is an ERJ2R series automotive grade, precision thick film chip resistor with 100 ohm (E24, E96 decade) resistance value. This resistor has high reliability metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.

  • EIA 0603 [1608 metric] case size
  • Resistance tolerance is ±0.5%
  • Limiting element voltage is 50Vand power rating is 100mW
  • Temperature coefficient is ±50ppm/°C
  • Small size, low weight resistors
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering
  • Operating temperature range of -55°C to 125°C
  • Automotive grade AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
100 mW
1.6 mm
ERJ-3R Series
0.8 mm
AEC-Q200
100 Ohm
± 0.5%
0603 [1608 Metric]
Thick Film
High Reliability, Precision
± 50ppm/K ppm/°C
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.01508
10000+
$0.0145
20000+
$0.01396
40000+
$0.01352
80000+
$0.01307