ERJ-3LWFR010V
SMD Current Sense Resistor, 0.01 ohm, ERJ-3LW Series, 0603 [1608 Metric], 250 mW, ± 1%, Thick Film
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: ERJ-3LWFR010V
Secondary Manufacturer Part#: ERJ-3LWFR010V
- RoHS 10 Compliant
- Tariff Charges
- Current Sensing resistor
- Small size and lightweight
- Realize both low-resistance & High-precision by original thick film resistive element & special electrode structure
- Suitable for both reflow and flow sol der ing
- Realize High-power by double-sided resistive elements structure that aimed to suppress temperature rising : ERJ2LW, 3LW, 6LW, 2BW, 3BW, 6BW, 8BW, 6CW, 8CW
- Low TCR : ±75x10-6/ °C (ERJ6CW, 8CW)
- Low Resistance Value: 5m O, 10m O : ERJ3LW
- Reference Standards : IEC 60115-8, JIS C 5201-8, JEITA RC-2144
- AEC-Q200 qualified
- RoHS compliant
- Power Rating at 70 °C (W) : 0.25
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 250 mW | ||
| 1.6 mm | ||
| ERJ-3LW Series | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 0.01 Ohm | ||
| ± 1% | ||
| 0603 [1608 Metric] | ||
| Thick Film | ||
| Thick Film | ||
| 0ppm/K to +300ppm/K ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |