ERJ-3EKF3240V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
MSL 1 - Unlimited | ||
155 °C | ||
-55 °C | ||
0.1 W | ||
1.6 mm | ||
ERJ3EK Series | ||
0.8 mm | ||
AEC-Q200 | ||
324 | ||
1 | ||
603 | ||
Thick Film | ||
Precision | ||
100.0000 ppm/°C | ||
75 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8533210030 |
Schedule B: | 8533210025 |