PDP SEO Portlet

ERJ-3EKF2002V

SMD Chip Resistor, 20 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-3EKF2002V
Secondary Manufacturer Part#: ERJ-3EKF2002V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ-3EKF2002V is an ERJ type 3E series precision thick film chip resistor. It offers an exceptionally durable and lightweight design in a small size, ideal for various automotive applications such as charging guns, infotainment, TCU, and ADAS systems and Lidar.

  • Resistance value is 20Kohm
  • ±1% tolerance
  • Power rating of 0.1W
  • Voltage rating of 75VDC
  • 0603 (1608 metric) case size
  • Metal glaze thick film resistive element and three layers of electrodes
  • Compatible with placement machines

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
100 mW
1.6 mm
ERJ-3EK Series
0.8 mm
AEC-Q200
20
± 1%
0603 [1608 Metric]
Thick Film
High Reliability, Precision
± 100ppm/K ppm/°C
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210025
In Stock :  265000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.00437
10000+
$0.00429
20000+
$0.00421
40000+
$0.00413
80000+
$0.00405