PDP SEO Portlet

ERJ-3EKF16R2V

SMD Chip Resistor, 16.2 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-3EKF16R2V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ3EKF16R2V is an ERJ type, ERJ-3EK series precision thick film chip resistor. This new ERJ type offers an exceptionally durable and lightweight design which is ideal for various automotive applications such as charging guns, infotainment, TCU and ADAS systems and Lidar.

  • 16.2ohm resistance
  • ±1% resistance tolerance
  • 0603 [1608 Metric] resistor case
  • ±100ppm/°C temperature coefficient
  • Small size, lightweight and compatible with placement machines
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
  • 75V voltage rating and 100mW power rating
  • Category temperature range from -55 to +155°C

Technical Attributes

Find Similar Parts

Description Value
16.2 ohm
null
100 mW
± 1%
± 100ppm/K
0603 [1608 Metric]
-55 °C
ERJ-3EK Series
null
Thick Film
1.6 mm
0.8 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:50000  Mult:5000  
Need More?
USD $:
$ 0.00492
50000+
$0.00492
100000+
$0.00474
200000+
$0.00456
400000+
$0.00442
800000+
$0.00427
SubTotal:
$246.00