PDP SEO Portlet

ERJ-3EKF1303V

SMD Chip Resistor, 130 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-3EKF1303V
Secondary Manufacturer Part#: ERJ-3EKF1303V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ 3E series automotive grade general purpose precision thick film chip resistor. This ERJ series resistor has metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.

  • AEC-Q200 compliant
  • Small size and lightweight
  • Suitable for both reflow and flow soldering

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.1 mW
1.6 mm
ERJ-3EK Series
0.8 mm
AEC-Q200
130 kOhm
1
603
Thick Film
Precision
100.0000 ppm/°C
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.00396
10000+
$0.00389
20000+
$0.00381
40000+
$0.00376
80000+
$0.00374