PDP SEO Portlet

ERJ-3EKF1212V

SMD Chip Resistor, 12.1 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-3EKF1212V
Secondary Manufacturer Part#: ERJ-3EKF1212V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ 3E series automotive grade general purpose precision thick film chip resistor. This ERJ series resistor has metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.

  • AEC-Q200 compliant
  • Small size and lightweight
  • Suitable for both reflow and flow soldering

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
100 mW
1.6 mm
ERJ-3EK Series
0.8 mm
AEC-Q200
12.1 kOhm
± 1%
0603 [1608 Metric]
Thick Film
High Reliability, Precision
± 100ppm/K ppm/°C
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.003