PDP SEO Portlet

ERJ-2RKF6041X

SMD Chip Resistor, 6.04 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-2RKF6041X
Secondary Manufacturer Part#: 73T6536
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ2RKF6041X is an ERJ Type 2R series precision thick film chip resistor. It offers an exceptionally durable and lightweight design in a small size, ideal for various automotive applications such as charging guns, infotainment, TCU, and ADAS systems and Lidar.

  • Resistance value is 6.04Kohm
  • ±1% tolerance
  • Power rating of 0.1W
  • Voltage rating of 50VDC
  • 0402 (1005 metric) case size
  • Metal glaze thick film resistive element and three layers of electrodes
  • Compatible with placement machines

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
100 mW
1 mm
ERJ-2R Series
0.5 mm
AEC-Q200
6.04 kOhm
± 1%
0402 [1005 Metric]
Thick Film
High Reliability, Precision
± 100ppm/K ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 428 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.11
30+
$0.055
100+
$0.035
250+
$0.025
500+
$0.019
1000+
$0.014
2500+
$0.01