ERJ-2RKF2492X
SMD Chip Resistor, 24.9 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-2RKF2492X
Secondary Manufacturer Part#: ERJ-2RKF2492X
- RoHS 10 Compliant
- Tariff Charges
ERJ2RKF2492X is an ERJ-2R series precision thick film chip resistor.
- Resistance is 24.9Kohm with ±1% tolerance
- 0402 [1005 metric] case size
- Temperature coefficient is ±100ppm/°C
- Voltage rating is 50V, power rating is 100mW
- Operating temperature range from -55°C to 155°C
- AEC-Q200 compliant
- Small size and lightweight
- High reliability: metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Compatible with placement machines
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 100 mW | ||
| 1 mm | ||
| ERJ-2R Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 24.9 kOhm | ||
| ± 1% | ||
| 0402 [1005 Metric] | ||
| Thick Film | ||
| High Reliability, Precision | ||
| ± 100ppm/K ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |