PDP SEO Portlet

ERJ-2RKF1272X

SMD Chip Resistor, 12.7 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-2RKF1272X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ2RKF1272X is an ERJ type, ERJ-2R series precision thick film chip resistor. This new ERJ type offers an exceptionally durable and lightweight design which is ideal for various automotive applications such as charging guns, infotainment, TCU and ADAS systems and Lidar.

  • 12.7kohm resistance
  • ±1% resistance tolerance
  • 0402 [1005 Metric] resistor case
  • ±100ppm/°C temperature coefficient
  • Small size, lightweight and compatible with placement machines
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
  • 50V voltage rating and 100mW power rating
  • Category temperature range from -55 to +155°C

Technical Attributes

Find Similar Parts

Description Value
12.7 kohm
null
100 mW
± 1%
± 100ppm/K
0402 [1005 Metric]
-55 °C
ERJ-2R Series
null
Thick Film
1 mm
0.5 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  170,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.00363
10000+
$0.00363
20000+
$0.00361
40000+
$0.00359
80000+
$0.00357
160000+
$0.00355
SubTotal:
$36.30