ERJ-2RKF1101X
SMD Chip Resistor, 1.1 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision
- RoHS 10 Compliant
- Tariff Charges
The ERJ2RKF1101X from Panasonic Electronic Components is an ERJ2R series automotive grade, precision thick film chip resistor with 1.1Kohm (E24, E96 decade) resistance value. This resistor has high reliability metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
- EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
- Small size, low weight resistors
- Automotive grade AEC-Q200 compliant
- Maximum power rating of 1W
- Available in ±0.5% and ±1% tolerance
- Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
- Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
- Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
- Suitable for both reflow and flow soldering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.1 mW | ||
| 1 mm | ||
| ERJ-2RK Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 1.1 kOhm | ||
| 1 | ||
| 402 | ||
| Thick Film | ||
| Thick Film | ||
| 100.0000 ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |