ERJ-2RKF1000X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.1 W | ||
| 1 mm | ||
| ERJ2RK Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 100 | ||
| 1 | ||
| 402 | ||
| Thick Film | ||
| Precision | ||
| 100.0000 ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |