PDP SEO Portlet

ERJ-2RKD36R0X

SMD Chip Resistor, 36 ohm, ± 0.5%, 100 mW, 0402 [1005 Metric], Thick Film

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-2RKD36R0X
Secondary Manufacturer Part#: ERJ-2RKD36R0X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic ERJ series type 2R resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 1Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.

  • EIA 0402 case size
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 qualified
  • Maximum power rating of 63mW
  • Resistance tolerance of ±0.5%
  • Temperature coefficient (TCR) of ±100ppm/°C
  • Operating temperature range from -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
100 mW
1 mm
ERJ-2R Series
0.5 mm
AEC-Q200
36 Ohm
± 0.5%
0402 [1005 Metric]
Thick Film
High Reliability, Precision
± 100ppm/K ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $:
20000+
$0.0136
40000+
$0.01353
80000+
$0.01346
160000+
$0.0134
320000+
$0.01333