PDP SEO Portlet

ERJ-2RKD2203X

SMD Chip Resistor, 220 kohm, ± 0.5%, 100 mW, 0402 [1005 Metric], Thick Film

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-2RKD2203X
Secondary Manufacturer Part#: ERJ-2RKD2203X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ERJ2RKD2203X from Panasonic Electronic Components is an ERJ2R series automotive grade, precision thick film chip resistor with 220Kohm (E24, E96 decade) resistance value. This resistor has high reliability metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.

  • EIA 0402 [1005 metric] case size
  • Resistance tolerance is ±0.5%
  • Limiting element voltage is 50Vand power rating is 63mW
  • Temperature coefficient is ±100ppm/°C
  • Small size, low weight resistors
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering
  • Operating temperature range of -55°C to 125°C
  • Automotive grade AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
100 mW
1 mm
ERJ-2R Series
0.5 mm
AEC-Q200
220 kOhm
± 0.5%
0402 [1005 Metric]
Thick Film
High Reliability, Precision
± 100ppm/K ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $:
20000+
$0.01292
40000+
$0.01243
60000+
$0.01197
100000+
$0.01159
200000+
$0.0112