ERJ-2RHD1150X
SMD Chip Resistor, 115 ohm, ± 0.5%, 100 mW, 0402 [1005 Metric], Thick Film
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-2RHD1150X
Secondary Manufacturer Part#: ERJ-2RHD1150X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 100 mW | ||
| 1 mm | ||
| ERJ-2R Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 115 Ohm | ||
| ± 0.5% | ||
| 0402 [1005 Metric] | ||
| Thick Film | ||
| High Reliability, Precision | ||
| ± 50ppm/K | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |