PDP SEO Portlet

ERJ-2GEJ270X

SMD Chip Resistor, 27 ohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, High Reliability

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-2GEJ270X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ-2GEJ270X is an ERJ type, ERJ-2GE series thick film chip resistor. It is ideal for various automotive applications such as charging guns, infotainment, TCU, ADAS systems and Lidar.

  • 27ohm resistance
  • ±5% resistance tolerance
  • 0402 [1005 Metric] resistor case
  • ±200ppm/°C temperature coefficient
  • Small size, lightweight and compatible with placement machines
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
  • 50V voltage rating and 100mW power rating
  • Category temperature range from -55 to +155°C

Technical Attributes

Find Similar Parts

Description Value
27 ohm
null
100 mW
± 5%
± 200ppm/K
0402 [1005 Metric]
-55 °C
ERJ-2GE Series
null
Thick Film
1 mm
0.5 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:50000  Mult:10000  
Need More?
USD $:
$ 0.00259
50000+
$0.00259
100000+
$0.00255
200000+
$0.0025
400000+
$0.00245
800000+
$0.0024
SubTotal:
$129.50