PDP SEO Portlet

ERJ-2GEJ203X

SMD Chip Resistor, 20 kohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, Precision

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-2GEJ203X
Secondary Manufacturer Part#: 65T8263
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic ERJ 2G series resistors are automotive grade thick film chip resistors. The resistance range includes E24 decade values from 1ohm to 10Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.

  • EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Tolerance of ±5%
  • Temperature coefficient (TCR) of -100 to +600, -400 to +150, ±300 and ±200ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.1 mW
1 mm
ERJ-2GE Series
0.5 mm
AEC-Q200
20 kOhm
5
402
Thick Film
Thick Film
200.0000 ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 190 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.12
25+
$0.06
100+
$0.038
250+
$0.027
500+
$0.021
1000+
$0.016
2500+
$0.011