PDP SEO Portlet

ERJ-2GEJ102X

SMD Chip Resistor, 1 kohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, High Reliability

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-2GEJ102X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ2GEJ102X- is an ERJ 2G series ERJ type thick film chip resistor.

  • Resistance is 1kohm
  • Resistance tolerance is ±5%
  • Resistor case / package is 0402 [1005 Metric]
  • Power rating is 100mW
  • Voltage rating is 50V
  • Temperature coefficient is ± 200ppm/K
  • Small size and lightweight
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • AEC-Q200 compliant and reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

Technical Attributes

Find Similar Parts

Description Value
1 kohm
null
100 mW
± 5%
± 200ppm/K
0402 [1005 Metric]
-55 °C
ERJ-2GE Series
null
Thick Film
1 mm
0.5 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.00292
10000+
$0.00292
20000+
$0.00281
40000+
$0.00271
80000+
$0.00262
160000+
$0.00253
SubTotal:
$29.20