ERJ-2BWJR082X
SMD Current Sense Resistor, 0.082 ohm, ERJ-2BW Series, 0402 [1005 Metric], 250 mW, ± 5%, Thick Film
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Fixed Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: ERJ-2BWJR082X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.082 ohm | ||
| null | ||
| 250 mW | ||
| ± 5% | ||
| 0ppm/K to +300ppm/K | ||
| 0402 [1005 Metric] | ||
| -55 °C | ||
| ERJ-2BW Series | ||
| null | ||
| Thick Film | ||
| 1 mm | ||
| 0.5 mm | ||
| 0.35 mm | ||
| AEC-Q200 | ||
| 155 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |