ERJ-2BSFR20X
SMD Current Sense Resistor, 0.2 ohm, ERJ-2BS Series, 0402 [1005 Metric], 166 mW, ± 1%, Thick Film
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: ERJ-2BSFR20X
Secondary Manufacturer Part#: ERJ-2BSFR20X
- RoHS 10 Compliant
- Tariff Charges
ERJ 2BS series is a low resistance type thick film chip resistor. It realizes both low-resistance & high-precision by original thick film resistive element & special electrode structure.
- High power type/standard type
- Current sensing resistor
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Realize high-power by double-sided resistive elements structure
- AEC-Q200 Grade 0 compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 166 mW | ||
| 1 mm | ||
| ERJ-2BS Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 0.2 Ohm | ||
| ± 1% | ||
| 0402 [1005 Metric] | ||
| Thick Film | ||
| High Power | ||
| 0ppm/K to +300ppm/K ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |