ERJ-1TYJ6R8U
SMD Chip Resistor, 6.8 ohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, High Reliability
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-1TYJ6R8U
Secondary Manufacturer Part#: ERJ-1TYJ6R8U
- RoHS 10 Compliant
- Tariff Charges
- ERJ 1T series thick film chip resistor
- 2512 size, 1W power rating
- ±5% resistance tolerance, 6.8ohm resistance value
- Small size and lightweight
- Metal glaze thick film resistive element and three layers of electrodes, high reliability
- Compatible with placement machines
- Suitable for both reflow and flow soldering
- IEC 60115-8, JIS C 5201-8, JEITA RC-2134C reference standard
- 2A rated current, 4A maximum overload current
- Temperature range from -55 to +155°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1 W | ||
| 6.4 mm | ||
| ERJ-1T Series | ||
| 3.2 mm | ||
| AEC-Q200 | ||
| 6.8 Ohm | ||
| ± 5% | ||
| 2512 [6432 Metric] | ||
| Thick Film | ||
| High Reliability | ||
| -100ppm/K to +600ppm/K, 600 ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210040 |
| Schedule B: | 8533210045 |