PDP SEO Portlet

ERJ-1TYJ511U

SMD Chip Resistor, 510 ohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, High Reliability

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-1TYJ511U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance is 510ohm
  • Resistance tolerance is ±5%
  • Resistor case / package is 2512 [6432 Metric]
  • Power rating is 1W
  • Voltage rating is 200V
  • Temperature coefficient is ± 200ppm/K
  • Small size and lightweight
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • AEC-Q200 compliant and reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

Technical Attributes

Find Similar Parts

Description Value
510 ohm
null
1 W
± 5%
± 200ppm/K
2512 [6432 Metric]
-55 °C
ERJ-1T Series
null
Thick Film
6.4 mm
3.2 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210040
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.12367
4000+
$0.12367
8000+
$0.1214
16000+
$0.11913
32000+
$0.11687
64000+
$0.11461
SubTotal:
$494.68