PDP SEO Portlet

ERJ-1TYJ104U

SMD Chip Resistor, 100 kohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, High Reliability

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-1TYJ104U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ1TYJ104U is an ERJ type, ERJ-1T series thick film chip resistor. It is ideal for various automotive applications such as charging guns, infotainment, TCU, ADAS systems and Lidar.

  • 100kohm resistance
  • ±5% resistance tolerance
  • 2512 [6432 Metric] resistor case
  • ±200ppm/°C temperature coefficient
  • Small size, lightweight and compatible with placement machines
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
  • 200V voltage rating and 1W power rating
  • Category temperature range from -55 to +155°C

Technical Attributes

Find Similar Parts

Description Value
100 kohm
null
1 W
± 5%
± 200ppm/K
2512 [6432 Metric]
-55 °C
ERJ-1T Series
null
Thick Film
6.4 mm
3.2 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210040
Schedule B: 8533210045
In Stock :  4,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.12367
4000+
$0.12367
8000+
$0.1214
16000+
$0.11913
32000+
$0.11687
64000+
$0.11461
SubTotal:
$494.68