PDP SEO Portlet

ERJ-1TRSFR10U

SMD Chip Resistor, 100 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, High Power

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-1TRSFR10U
Secondary Manufacturer Part#: ERJ-1TRSFR10U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ERJ 1TR series resistors from Panasonic are automotive grade, standard current sensing chip resistors with low resistance values. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.

  • Resistance range includes E24 decade values from 0.22ohm to 0.91ohm
  • EIA 2512 case size
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 qualified
  • Available in ±1%, ±2% and ±5% tolerance
  • TCR value is ±200ppm/°C
  • Operating temperature range of -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
1 W
6.4 mm
ERJ 1TR Series
3.2 mm
AEC-Q200
100 MOhm
1
2512
Thick Film
High Power
200.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.37709
8000+
$0.36275
16000+
$0.34927
32000+
$0.33824
64000+
$0.32679