ERJ-1TRQJ5R1U
SMD Current Sense Resistor, 5.1 ohm, ERJ-1TRQ Series, 2512 [6432 Metric], 1 W, ± 5%, Thick Film
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: ERJ-1TRQJ5R1U
Secondary Manufacturer Part#: ERJ-1TRQJ5R1U
- RoHS 10 Compliant
- Tariff Charges
The ERJ 1TR series resistors from Panasonic are automotive grade, standard current sensing thick film chip resistors with low resistance values. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
- Resistance range includes E24 decade values from 0.22ohm to 9.1ohm
- EIA 2512 case size
- Small size, low weight resistors
- Automotive grade AEC-Q200 qualified
- Available in ±1%, ±2% and ±5% tolerance
- Available TCR values are ±100ppm/°C and ±200ppm/°C
- Operating temperature range of -55°C to 125°C
- Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
- Suitable for both reflow and flow soldering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1 W | ||
| 0.6 mm | ||
| 6.4 mm | ||
| ERJ-1TRQ Series | ||
| 3.2 mm | ||
| AEC-Q200 | ||
| 5.1 Ohm | ||
| ± 5% | ||
| 2512 [6432 Metric] | ||
| Thick Film | ||
| ± 100ppm/K ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |