ERJ-1TRQFR33U
SMD Current Sense Resistor, 0.33 ohm, ERJ-1TRQ Series, 2512 [6432 Metric], 1 W, ± 1%, Thick Film
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Fixed Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: ERJ-1TRQFR33U
- RoHS 10 Compliant
- Tariff Charges
ERJ1TRQFR33U is an ERJ type, ERJ-1TR series, low resistance, thick film current sensing chip resistor. This device is feedback element for current sensing to monitor output current, while minimizing wasted power. Characteristics include both low resistance and high precision.
- 0.33ohm resistance
- ±1% resistance tolerance
- 2512 [6432 Metric] resistor case
- ±200ppm/°C temperature coefficient
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Low resistance and high precision by thick film resistive element and special electrode structure
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144 and AEC-Q200 compliant
- 1W power rating
- Category temperature range from -55 to +155°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.33 ohm | ||
| 1 W | ||
| ± 1% | ||
| 0ppm/K to +200ppm/K | ||
| 2512 [6432 Metric] | ||
| -55 °C | ||
| ERJ-1TRQ Series | ||
| Thick Film | ||
| 6.4 mm | ||
| 3.2 mm | ||
| 0.6 mm | ||
| AEC-Q200 | ||
| 155 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |