ERJ-1TRQF4R7U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1 W | ||
| 6.4 mm | ||
| ERJ1TR Series | ||
| 3.2 mm | ||
| AEC-Q200 | ||
| 4.7 Ohm | ||
| 1 | ||
| 2512 | ||
| Thick Film | ||
| High Power | ||
| 100.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |