ERJ-1TNF1651U
SMD Chip Resistor, 1.65 kohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, High Reliability, Precision
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-1TNF1651U
- RoHS 10 Compliant
- Tariff Charges
ERJ1TNF1651U is an ERJ type, ERJ-1TN series precision thick film chip resistor. This new ERJ type offers an exceptionally durable and lightweight design which is ideal for various automotive applications such as charging guns, infotainment, TCU and ADAS systems and Lidar.
- 1.65kohm resistance
- ±1% resistance tolerance
- 2512 [6432 Metric] resistor case
- ±100ppm/°C temperature coefficient
- Small size, lightweight and compatible with placement machines
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
- 200V voltage rating and 1W power rating
- Category temperature range from -55 to +155°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.65 kohm | ||
| 200 VAC | ||
| 1 W | ||
| ± 1% | ||
| ± 100ppm/K | ||
| 2512 [6432 Metric] | ||
| -55 °C | ||
| ERJ-1TN Series | ||
| null | ||
| Thick Film | ||
| 6.4 mm | ||
| 3.2 mm | ||
| AEC-Q200 | ||
| 155 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210040 |
| Schedule B: | 8533210045 |