PDP SEO Portlet

ERJ-1TNF1502U

SMD Chip Resistor, 15 kohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, High Reliability, Precision

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-1TNF1502U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ1TNF1502U is an ERJ type, ERJ-1TN series precision thick film chip resistor. This new ERJ type offers an exceptionally durable and lightweight design which is ideal for various automotive applications such as charging guns, infotainment, TCU and ADAS systems and Lidar.

  • 15kohm resistance
  • ±1% resistance tolerance
  • 2512 [6432 Metric] resistor case
  • ±100ppm/°C temperature coefficient
  • Small size, lightweight and compatible with placement machines
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
  • 200V voltage rating and 1W power rating
  • Category temperature range from -55 to +155°C

Technical Attributes

Find Similar Parts

Description Value
15 kohm
null
1 W
± 1%
± 100ppm/K
2512 [6432 Metric]
-55 °C
ERJ-1TN Series
null
Thick Film
6.4 mm
3.2 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210040
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.21649
4000+
$0.21649
8000+
$0.21252
16000+
$0.20855
32000+
$0.20459
64000+
$0.20063
SubTotal:
$865.96