PDP SEO Portlet

ERJ-1RHD5101C

SMD Chip Resistor, 5.1 kohm, ± 0.5%, 50 mW, 0201 [0603 Metric], Thick Film

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-1RHD5101C
Secondary Manufacturer Part#: ERJ-1RHD5101C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current Sensing resistor
  • Small size and lightweight
  • High reliability : Metal glaze thick fi lm resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Improved high-power/resistance to pulse characteristics by double-sided resistive elements structure : ERJ2LW, 3LW ,2BW, 3BW, 6BW, 8BW, 8CW
  • Low TCR : ±50x10–6/°C (ERJ8CW)
  • Low Resistance Value
    • 5 mO, 10 mO : ERJ3LW
    • 10 mO : ERJ2LW
    • 10 mO to 50 mO : ERJ8CW
    • 10 mO to 100 mO : ERJ6BW, 8BW
    • 20 mO to 100 mO : ERJ3BW, ERJL14, L12
    • 40 mO to 100 mO : ERJL1D, L1W
    • 47 mO to 100 mO : ERJ2BW, ERJL03, L06, L08
  • Reference Standards : IEC 60115-8, JIS C 5201-8, JEITA RC-2144
  • AEC-Q200 qualified
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
50 mW
0.6 mm
ERJ-1R Series
0.3 mm
5.1 kOhm
± 0.5%
0201 [0603 Metric]
Thick Film
High Reliability, Precision
± 50ppm/K ppm/°C
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.019
30000+
$0.0189
60000+
$0.01881
120000+
$0.01872
240000+
$0.01862