ERJ-1GJF1003C
SMD Chip Resistor, 100 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-1GJF1003C
Secondary Manufacturer Part#: ERJ-1GJF1003C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 50 mW | ||
| 0.6 mm | ||
| ERJ-1GJ Series | ||
| 0.3 mm | ||
| AEC-Q200 | ||
| 100 kOhm | ||
| ± 1% | ||
| 0201 [0603 Metric] | ||
| Thick Film | ||
| High Reliability, Precision | ||
| ± 200ppm/K | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |