ERJ-1GEJ0R00C
Zero Ohm Resistor, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount, ERJ-1G Series
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Zero Ohm Resistors (Jumpers), Zero Ohm Resistors
Avnet Manufacturer Part #: ERJ-1GEJ0R00C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| 125 °C | ||
| -55 °C | ||
| 50 mW | ||
| 0.3 mm | ||
| 0.23 mm | ||
| 0.6 mm | ||
| ERJ-1G Series | ||
| 0.3 mm | ||
| null | ||
| 0 mohm | ||
| null | ||
| 0201 [0603 Metric] | ||
| Surface Mount | ||
| Thick Film | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |