PDP SEO Portlet

ERJ-14YJ112U

SMD Chip Resistor, 1.1 kohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, High Reliability

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-14YJ112U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ14YJ112U is an ERJ type, ERJ-14 series thick film chip resistor. It is ideal for various automotive applications such as charging guns, infotainment, TCU, ADAS systems and Lidar.

  • 1.1kohm resistance
  • ±5% resistance tolerance
  • 1210 [3225 Metric] resistor case
  • ±200ppm/°C temperature coefficient
  • Small size, lightweight and compatible with placement machines
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
  • 200V voltage rating and 500mW power rating
  • Category temperature range from -55 to +155°C

Technical Attributes

Find Similar Parts

Description Value
1.1 kohm
null
500 mW
± 5%
± 200ppm/K
1210 [3225 Metric]
-55 °C
ERJ-14 Series
null
Thick Film
3.2 mm
2.5 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
Need More?
USD $:
$ 0.03099
10000+
$0.03099
20000+
$0.03042
40000+
$0.02985
80000+
$0.02928
160000+
$0.02872
SubTotal:
$309.90