PDP SEO Portlet

ERJ-14NF5230U

SMD Chip Resistor, 523 ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-14NF5230U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ14NF5230U is an ERJ type, ERJ-14N series precision thick film chip resistor. This new ERJ type offers an exceptionally durable and lightweight design which is ideal for various automotive applications such as charging guns, infotainment, TCU and ADAS systems and Lidar.

  • 523ohm resistance
  • ±1% resistance tolerance
  • 1210 [3225 Metric] resistor case
  • ±100ppm/°C temperature coefficient
  • Small size, lightweight and compatible with placement machines
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
  • 200V voltage rating and 500mW power rating
  • Category temperature range from -55 to +155°C

Technical Attributes

Find Similar Parts

Description Value
523 ohm
null
500 mW
± 1%
± 100ppm/K
1210 [3225 Metric]
-55 °C
ERJ-14N Series
null
Thick Film
3.2 mm
2.5 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
Need More?
USD $:
$ 0.05027
10000+
$0.05027
20000+
$0.05002
40000+
$0.04976
80000+
$0.0495
160000+
$0.04925
SubTotal:
$502.70