ERJ-12ZYJ154U
SMD Chip Resistor, 150 kohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, High Reliability
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-12ZYJ154U
- RoHS 10 Compliant
- Tariff Charges
ERJ12ZYJ154U is an ERJ type, ERJ-12Z series thick film chip resistor. It is ideal for various automotive applications such as charging guns, infotainment, TCU, ADAS systems and Lidar.
- 150kohm resistance
- ±5% resistance tolerance
- 2010 [5025 Metric] resistor case
- ±200ppm/°C temperature coefficient
- Small size, lightweight and compatible with placement machines
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
- 200V voltage rating and 750mW power rating
- Category temperature range from -55 to +155°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 kohm | ||
| 200 VAC | ||
| 750 mW | ||
| ± 5% | ||
| ± 200ppm/K | ||
| 2010 [5025 Metric] | ||
| -55 °C | ||
| ERJ-12Z Series | ||
| null | ||
| Thick Film | ||
| 5 mm | ||
| 2.5 mm | ||
| AEC-Q200 | ||
| 155 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |