ERJ-12ZQJR68U
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-12ZQJR68U
Secondary Manufacturer Part#: ERJ-12ZQJR68U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.75 mW | ||
| 5 mm | ||
| ERJ 12Z Series | ||
| 2.5 mm | ||
| AEC-Q200 | ||
| 680 MOhm | ||
| 5 | ||
| 2010 | ||
| Thick Film | ||
| High Power | ||
| -100, 600 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |