ERJ-12ZQF1R0U
SMD Chip Resistor, 1 Ohm, ± 1%, 500 mW, 2010 [5025 Metric], Thick Film, High Power
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-12ZQF1R0U
Secondary Manufacturer Part#: ERJ-12ZQF1R0U
- RoHS 10 Compliant
- Tariff Charges
ERJ 12Z series ERJ type low resistance type thick film chip current sensing resistors realize both low-resistance and high-precision by original thick film resistive element and special electrode structure.
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144
- AEC-Q200 compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.75 mW | ||
| 5 mm | ||
| ERJ12Z Series | ||
| 2.5 mm | ||
| AEC-Q200 | ||
| 1 Ohm | ||
| 1 | ||
| 2010 | ||
| Thick Film | ||
| High Power | ||
| -100, 600 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |