ERJ-12SF5902U
SMD Chip Resistor, 59 kohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-12SF5902U
- RoHS 10 Compliant
- Tariff Charges
ERJ12SF5902U is an ERJ type, ERJ-12S series precision thick film chip resistor. This new ERJ type offers an exceptionally durable and lightweight design which is ideal for various automotive applications such as charging guns, infotainment, TCU and ADAS systems and Lidar.
- 59kohm resistance
- ±1% resistance tolerance
- 2010 [5025 Metric] resistor case
- ±100ppm/°C temperature coefficient
- Small size, lightweight and compatible with placement machines
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
- 200V voltage rating and 750mW power rating
- Category temperature range from -55 to +155°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 59 kohm | ||
| 200 VAC | ||
| 750 mW | ||
| ± 1% | ||
| ± 100ppm/K | ||
| 2010 [5025 Metric] | ||
| -55 °C | ||
| ERJ-12S Series | ||
| null | ||
| Thick Film | ||
| 5 mm | ||
| 2.5 mm | ||
| AEC-Q200 | ||
| 155 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |