PDP SEO Portlet

ERJ-12SF1212U

SMD Chip Resistor, 12.1 kohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-12SF1212U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ12SF1212U is an ERJ type, ERJ-12S series precision thick film chip resistor. This new ERJ type offers an exceptionally durable and lightweight design which is ideal for various automotive applications such as charging guns, infotainment, TCU and ADAS systems and Lidar.

  • 12.1kohm resistance
  • ±1% resistance tolerance
  • 2010 [5025 Metric] resistor case
  • ±100ppm/°C temperature coefficient
  • Small size, lightweight and compatible with placement machines
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
  • 200V voltage rating and 750mW power rating
  • Category temperature range from -55 to +155°C

Technical Attributes

Find Similar Parts

Description Value
12.1 kohm
200 VAC
750 mW
± 1%
± 100ppm/K
2010 [5025 Metric]
-55 °C
ERJ-12S Series
null
Thick Film
5 mm
2.5 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
Need More?
USD $:
$ 0.08232
10000+
$0.08232
20000+
$0.0819
40000+
$0.08148
80000+
$0.08106
160000+
$0.08064
SubTotal:
$823.20