ERJ-12SF1002U
SMD Chip Resistor, 10 kohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-12SF1002U
Secondary Manufacturer Part#: ERJ-12SF1002U
- RoHS 10 Compliant
- Tariff Charges
ERJ 12 series ERJ type precision thick film chip resistors are highly reliable and features metal glaze thick film resistive element and three layers of electrodes.
- Small size and lightweight
- Compatible with placement machines
- Suitable for both reflow and flow soldering
- Low resistance tolerance
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 750 mW | ||
| 5 mm | ||
| ERJ-12S Series | ||
| 2.5 mm | ||
| AEC-Q200 | ||
| 10 kOhm | ||
| ± 1% | ||
| 2010 [5025 Metric] | ||
| Thick Film | ||
| High Reliability, Precision | ||
| ± 100ppm/K ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |