ERJ-12SF1001U
SMD Chip Resistor, 1 kohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, High Reliability, Precision
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-12SF1001U
Secondary Manufacturer Part#: ERJ-12SF1001U
- RoHS 10 Compliant
- Tariff Charges
The ERJ12SF1001U from Panasonic Electronic Components is an ERJ12 series automotive grade, precision thick film chip resistor with 1Kohm (E24, E96 decade) resistance value. This ERJ12SF1001U resistor has high reliability metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
- EIA 2010 [5025 metric] case size
- Resistance tolerance is ±1%
- Limiting element voltage is 200Vand power rating is 750mW
- Temperature coefficient is ±100ppm/°C
- Small size, low weight resistors
- Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
- Suitable for both reflow and flow soldering
- Operating temperature range of -55°C to 155°C
- Automotive grade AEC-Q200 compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 750 mW | ||
| 5 mm | ||
| ERJ-12S Series | ||
| 2.5 mm | ||
| AEC-Q200 | ||
| 1 kOhm | ||
| ± 1% | ||
| 2010 [5025 Metric] | ||
| Thick Film | ||
| High Reliability, Precision | ||
| ± 100ppm/K ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |