ERJ-12RQJ1R0U
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-12RQJ1R0U
Secondary Manufacturer Part#: ERJ-12RQJ1R0U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 500 mW | ||
| 4.5 mm | ||
| ERJ12R Series | ||
| 3.2 mm | ||
| AEC-Q200 | ||
| 1 Ohm | ||
| ± 5% | ||
| 1812 [4532 Metric] | ||
| Thick Film | ||
| High Power | ||
| ± 100ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |